Metal, Steel Shelf, Fixed 31.000" L x 17.750" W x 1.740" H (787.40mm x 450.85mm x 44.20mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFVS1931BK1

DigiKey Part Number
HM1598-ND
Manufacturer
Manufacturer Product Number
RFVS1931BK1
Description
SHELF 31X17.750X1.740" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 31.000" L x 17.750" W x 1.740" H (787.40mm x 450.85mm x 44.20mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RFVS1931BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
31.000" L x 17.750" W x 1.740" H (787.40mm x 450.85mm x 44.20mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
16 lbs (7.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Factory Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 462,23000 Kč2 462,23 Kč
52 079,01200 Kč10 395,06 Kč
101 934,06300 Kč19 340,63 Kč
251 847,82400 Kč46 195,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 462,23000 Kč
Unit Price with VAT:2 979,29830 Kč
Alternate Color
SHELF 31X17.750X1.740" BEI/GRY
In-Stock: 0
Unit Price: