Metal, Steel Open Rack Open Rack, Double Frame 42.000" L x 20.500" W x 83.130" H (1066.80mm x 520.70mm x 2111.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC4R4442F

DigiKey Part Number
164-DC4R4442F-ND
Manufacturer
Manufacturer Product Number
DC4R4442F
Description
RACK STEEL 42X20.5X83.1 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 42.000" L x 20.500" W x 83.130" H (1066.80mm x 520.70mm x 2111.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
44U
Dimensions - Panel
42.000" L x 19.000" W x 77.000" H (1066.80mm x 482.60mm x 1955.80mm)
Dimensions - Overall
42.000" L x 20.500" W x 83.130" H (1066.80mm x 520.70mm x 2111.50mm)
Door
-
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 551,61000 Kč14 551,61 Kč
Manufacturers Standard Package
Unit Price without VAT:14 551,61000 Kč
Unit Price with VAT:17 607,44810 Kč