
BU-4150030036 | |
|---|---|
DigiKey Part Number | 314-BU-4150030036-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150030036 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mueller Electric Co | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector SMA Plug, Right Angle | Operating Temperature -65°C ~ 145°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,59000 Kč | 355,59 Kč |
| 10 | 312,83300 Kč | 3 128,33 Kč |
| 25 | 300,31920 Kč | 7 507,98 Kč |
| 100 | 291,35340 Kč | 29 135,34 Kč |
| 500 | 285,51262 Kč | 142 756,31 Kč |
| Unit Price without VAT: | 355,59000 Kč |
|---|---|
| Unit Price with VAT: | 430,26390 Kč |











