
BU-4150032036 | |
|---|---|
DigiKey Part Number | 314-BU-4150032036-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150032036 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mueller Electric Co | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector SMA Plug, Right Angle | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,31000 Kč | 507,31 Kč |
| 10 | 446,41700 Kč | 4 464,17 Kč |
| 25 | 428,56920 Kč | 10 714,23 Kč |
| 100 | 415,76040 Kč | 41 576,04 Kč |
| 500 | 407,36288 Kč | 203 681,44 Kč |
| Unit Price without VAT: | 507,31000 Kč |
|---|---|
| Unit Price with VAT: | 613,84510 Kč |






