
EVAL-ADF4351EB1Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADF4351EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4351EB1Z |
Description | EVAL BOARD FOR ADF4351 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4351 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF4351 |
Packaging Box | Primary Attributes Single Fractional-N PLL |
Part Status Active | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
Function Frequency Synthesizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 565,31000 Kč | 5 565,31 Kč |
| Unit Price without VAT: | 5 565,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 734,02510 Kč |










