



EVAL-AD4112SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4112SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4112SDZ |
Description | EVALUATION BOARD I.C. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4112 - 24 Bit 31.25k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 31.25k |
Manufacturer Analog Devices Inc. | Data Interface Serial, SPI |
Packaging Bulk | Input Range ±10V |
Part Status Active | Utilized IC / Part AD4112 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 850,06000 Kč | 2 850,06 Kč |
| Unit Price without VAT: | 2 850,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 448,57260 Kč |








