
TQP3M9019-PCB_RF | |
|---|---|
DigiKey Part Number | 2312-TQP3M9019-PCB_RF-ND |
Manufacturer | |
Manufacturer Product Number | TQP3M9019-PCB_RF |
Description | EVB FOR 20-4000MHZ LOW NOISE GAI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TQP3M9019 - Amplifier 500MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 500MHz ~ 4GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Box | Utilized IC / Part TQP3M9019 |
Part Status Active | RF Frequency 500MHz ~ 4GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,70000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 3 149,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 811,13700 Kč |











