
ZVE-3W-83+ | |
|---|---|
DigiKey Part Number | 3157-ZVE-3W-83+-ND |
Manufacturer | |
Manufacturer Product Number | ZVE-3W-83+ |
Description | HIGH POWER AMP, 2000 - 8000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 8GHz |
Datasheet | Datasheet |
Category | Noise Figure 5.8dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Bulk | Voltage - Supply 15V |
Part Status Active | Current - Supply 1.5A |
Frequency 2GHz ~ 8GHz | Test Frequency 2GHz ~ 8GHz |
P1dB 33dBm | Mounting Type Chassis Mount |
Gain 35dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 576,44000 Kč | 58 576,44 Kč |
| Unit Price without VAT: | 58 576,44000 Kč |
|---|---|
| Unit Price with VAT: | 70 877,49240 Kč |











