
ZVE-3W-183+ | |
|---|---|
DigiKey Part Number | 3157-ZVE-3W-183+-ND |
Manufacturer | |
Manufacturer Product Number | ZVE-3W-183+ |
Description | HPA, 5900 - 18000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 5.9GHz ~ 18GHz |
Category | Noise Figure 5.5dB |
Manufacturer Mini-Circuits | RF Type Radar |
Packaging Bulk | Voltage - Supply 13V ~ 18V |
Part Status Active | Current - Supply 1.3A |
Frequency 5.9GHz ~ 18GHz | Test Frequency 5.9GHz ~ 18GHz |
P1dB 34dBm | Mounting Type Chassis Mount |
Gain 40dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 092,66000 Kč | 55 092,66 Kč |
| Unit Price without VAT: | 55 092,66000 Kč |
|---|---|
| Unit Price with VAT: | 66 662,11860 Kč |






