
ZVE-8G+ | |
|---|---|
DigiKey Part Number | 3157-ZVE-8G+-ND |
Manufacturer | |
Manufacturer Product Number | ZVE-8G+ |
Description | GAIN BLOCK, 2000 - 8000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 8GHz |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Bulk | Voltage - Supply 12V |
Part Status Active | Current - Supply 1.2A |
Frequency 2GHz ~ 8GHz | Test Frequency 2GHz ~ 8GHz |
P1dB 30dBm | Mounting Type Chassis Mount |
Gain 30dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 852,55000 Kč | 47 852,55 Kč |
| Unit Price without VAT: | 47 852,55000 Kč |
|---|---|
| Unit Price with VAT: | 57 901,58550 Kč |


