RF Amplifier IC GSM, ISM, PCS, WiMAX 1.8GHz ~ 4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-16W-43-S+

DigiKey Part Number
3157-ZHL-16W-43-S+-ND
Manufacturer
Manufacturer Product Number
ZHL-16W-43-S+
Description
HIGH POWER AMP, 1.8 TO 4 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GSM, ISM, PCS, WiMAX 1.8GHz ~ 4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
1.8GHz ~ 4GHz
P1dB
41dBm
Gain
50dB
Noise Figure
6dB
RF Type
GSM, ISM, PCS, WiMAX
Voltage - Supply
30V
Current - Supply
-
Test Frequency
1.8GHz ~ 4GHz
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
165 985,17000 Kč65 985,17 Kč
Unit Price without VAT:65 985,17000 Kč
Unit Price with VAT:79 842,05570 Kč