
ZHL-100W-63+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-100W-63+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-100W-63+ |
Description | HIGH POWER, LINEAR AMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.5GHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 2.5GHz ~ 6GHz | |
P1dB | 43dBm | |
Gain | 64dB | |
Noise Figure | 12dB | |
RF Type | Radar | |
Voltage - Supply | 32V | |
Current - Supply | 8A | |
Test Frequency | 2.5GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482 493,51000 Kč | 482 493,51 Kč |
| Unit Price without VAT: | 482 493,51000 Kč |
|---|---|
| Unit Price with VAT: | 583 817,14710 Kč |



