
LZY-22+ | |
|---|---|
DigiKey Part Number | 3157-LZY-22+-ND |
Manufacturer | |
Manufacturer Product Number | LZY-22+ |
Description | HIGH POWER AMP, 0.1-200 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100kHz ~ 200MHz |
Datasheet | Datasheet |
Category | Noise Figure 45dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Box | Voltage - Supply 1.4V |
Part Status Active | Current - Supply 6A |
Frequency 100kHz ~ 200MHz | Mounting Type Chassis Mount |
P1dB 42dBm | Package / Case Module, SMA Connectors |
Gain 43dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 149,97000 Kč | 58 149,97 Kč |
| Unit Price without VAT: | 58 149,97000 Kč |
|---|---|
| Unit Price with VAT: | 70 361,46370 Kč |


