
FMAM5005 | |
|---|---|
DigiKey Part Number | 5328-FMAM5005-ND |
Manufacturer | |
Manufacturer Product Number | FMAM5005 |
Description | HIGH POWER AMPLIFIER AT 8 WATT P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, Radar, WLAN 1.5GHz ~ 3.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.5GHz ~ 3.5GHz | |
P1dB | 38.5dBm | |
Gain | 19.5dB | |
Noise Figure | 10dB | |
RF Type | GPS, Radar, WLAN | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 330,77000 Kč | 44 330,77 Kč |
| Unit Price without VAT: | 44 330,77000 Kč |
|---|---|
| Unit Price with VAT: | 53 640,23170 Kč |



