
ZRL-3500+ | |
|---|---|
DigiKey Part Number | 3157-ZRL-3500+-ND |
Manufacturer | |
Manufacturer Product Number | ZRL-3500+ |
Description | AMPL / SMA / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GPS, GSM, PCS, UMTS, WLAN 700MHz ~ 3.5GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.2dB |
Manufacturer Mini-Circuits | RF Type Cellular, GPS, GSM, PCS, UMTS, WLAN |
Packaging Tray | Voltage - Supply 12V |
Part Status Active | Current - Supply 540mA |
Frequency 700MHz ~ 3.5GHz | Test Frequency 700MHz ~ 3.5GHz |
P1dB 24dBm | Mounting Type Chassis Mount |
Gain 17dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 652,03000 Kč | 4 652,03 Kč |
| 10 | 4 319,59100 Kč | 43 195,91 Kč |
| 25 | 4 253,04560 Kč | 106 326,14 Kč |
| Unit Price without VAT: | 4 652,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 628,95630 Kč |





