
ZASWA-2-50DRA+ | |
|---|---|
DigiKey Part Number | 3157-ZASWA-2-50DRA+-ND |
Manufacturer | |
Manufacturer Product Number | ZASWA-2-50DRA+ |
Description | SS SWITCH, DC - 5000 MHZ, 50 OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, ISM, WCDMA, WiMAX SPDT 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Mini-Circuits | Test Frequency 5GHz |
Packaging Tray | P1dB 24dBm |
Part Status Active | Impedance 50Ohm |
RF Type Cellular, ISM, WCDMA, WiMAX | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -20°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 5GHz | Package / Case Module, SMA Connectors |
Isolation 65dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 658,62000 Kč | 4 658,62 Kč |
| 10 | 4 300,22200 Kč | 43 002,22 Kč |
| 25 | 4 282,58400 Kč | 107 064,60 Kč |
| Unit Price without VAT: | 4 658,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 636,93020 Kč |











