RF Switch IC ATE SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP2TA-18-12BM+

DigiKey Part Number
3157-MSP2TA-18-12BM+-ND
Manufacturer
Manufacturer Product Number
MSP2TA-18-12BM+
Description
MECHANICAL SWITCH, DC 18000 MHZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Switch IC ATE SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
66dB
Manufacturer
Mini-Circuits
Insertion Loss
0.3dB
Packaging
Tray
Test Frequency
18GHz
Part Status
Active
Impedance
50Ohm
RF Type
ATE
Voltage - Supply
12V
Topology
Absorptive
Operating Temperature
-15°C ~ 45°C
Circuit
SPDT
Mounting Type
Chassis Mount
Frequency Range
0Hz ~ 18GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
112 698,12000 Kč12 698,12 Kč
1012 507,39600 Kč125 073,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12 698,12000 Kč
Unit Price with VAT:15 364,72520 Kč