
MSP4TA-18+ | |
|---|---|
DigiKey Part Number | 3157-MSP4TA-18+-ND |
Manufacturer | |
Manufacturer Product Number | MSP4TA-18+ |
Description | ABSORPTIVE SP4T, MECH. SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ATE SP4T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Mini-Circuits | Insertion Loss 0.5dB |
Packaging Bulk | Test Frequency 18GHz |
Part Status Active | Impedance 50Ohm |
RF Type ATE | Voltage - Supply 24V |
Topology Absorptive | Operating Temperature -15°C ~ 45°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 18GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 300,99000 Kč | 24 300,99 Kč |
| Unit Price without VAT: | 24 300,99000 Kč |
|---|---|
| Unit Price with VAT: | 29 404,19790 Kč |











