
ZSWA4-63DR+ | |
|---|---|
DigiKey Part Number | 3157-ZSWA4-63DR+-ND |
Manufacturer | |
Manufacturer Product Number | ZSWA4-63DR+ |
Description | ABSSP4T, SSS, 1 - 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G/4G SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | 3G/4G | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 1MHz ~ 6GHz | |
Isolation | 35dB | |
Insertion Loss | 2.2dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 58dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 743,64000 Kč | 7 743,64 Kč |
| 10 | 7 356,71200 Kč | 73 567,12 Kč |
| 25 | 7 283,12280 Kč | 182 078,07 Kč |
| Unit Price without VAT: | 7 743,64000 Kč |
|---|---|
| Unit Price with VAT: | 9 369,80440 Kč |










