
ZSWA4-63DRB+ | |
|---|---|
DigiKey Part Number | 3157-ZSWA4-63DRB+-ND |
Manufacturer | |
Manufacturer Product Number | ZSWA4-63DRB+ |
Description | SOLID STATE SWITCH, 1 - 6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G/4G SP4T 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 2.2dB |
Manufacturer Mini-Circuits | Test Frequency 6GHz |
Packaging Tray | IIP3 58dBm |
Part Status Active | Impedance 50Ohm |
RF Type 3G/4G | Voltage - Supply 2.3V ~ 3.6V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP4T | Mounting Type Chassis Mount |
Frequency Range 1MHz ~ 6GHz | Package / Case Module, SMA Connectors |
Isolation 35dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 869,63000 Kč | 7 869,63 Kč |
| 10 | 7 482,70000 Kč | 74 827,00 Kč |
| 25 | 7 409,13600 Kč | 185 228,40 Kč |
| Unit Price without VAT: | 7 869,63000 Kč |
|---|---|
| Unit Price with VAT: | 9 522,25230 Kč |











