
ZSW2-63DR+ | |
|---|---|
DigiKey Part Number | 3157-ZSW2-63DR+-ND |
Manufacturer | |
Manufacturer Product Number | ZSW2-63DR+ |
Description | REFLECTIVE SPDT, SSS, 5-6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Category | Isolation 24dB |
Manufacturer Mini-Circuits | Insertion Loss 1.1dB |
Packaging Tray | Test Frequency 6GHz |
Part Status Active | IIP3 75dBm |
RF Type General Purpose | Impedance 50Ohm |
Topology Reflective | Voltage - Supply 2.3V ~ 4.8V |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Frequency Range 5MHz ~ 6GHz | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 357,92000 Kč | 4 357,92 Kč |
| 10 | 3 923,03500 Kč | 39 230,35 Kč |
| 25 | 3 841,32360 Kč | 96 033,09 Kč |
| Unit Price without VAT: | 4 357,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 273,08320 Kč |









