
ZSDR-230+ | |
|---|---|
DigiKey Part Number | 3157-ZSDR-230+-ND |
Manufacturer | |
Manufacturer Product Number | ZSDR-230+ |
Description | IC RF SWITCH SPDT 3GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 3GHz | |
Isolation | 35dB | |
Insertion Loss | 1.8dB | |
Test Frequency | 3GHz | |
P1dB | 19dBm (min) | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 100°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 730,64000 Kč | 4 730,64 Kč |
| 10 | 4 372,05700 Kč | 43 720,57 Kč |
| 25 | 4 354,41400 Kč | 108 860,35 Kč |
| Unit Price without VAT: | 4 730,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 724,07440 Kč |









