
SEMS-4050-SPDT-SMA | |
|---|---|
DigiKey Part Number | 5328-SEMS-4050-SPDT-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SEMS-4050-SPDT-SMA |
Description | EM RELAY SWITCH 18 GHZ 28 V SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 18GHz | |
Isolation | 60dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 24V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 163,92000 Kč | 15 163,92 Kč |
| 10 | 13 499,15200 Kč | 134 991,52 Kč |
| Unit Price without VAT: | 15 163,92000 Kč |
|---|---|
| Unit Price with VAT: | 18 348,34320 Kč |








