
CBL-0.5M-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-CBL-0.5M-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | CBL-0.5M-SMSM+ |
Description | PRECISION TEST CABLE, 18.0 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 19.69" (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 19.69" (500.00mm) |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 180,85000 Kč | 2 180,85 Kč |
| 10 | 2 152,40000 Kč | 21 524,00 Kč |
| 50 | 2 123,91000 Kč | 106 195,50 Kč |
| 100 | 2 067,46520 Kč | 206 746,52 Kč |
| Unit Price without VAT: | 2 180,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 638,82850 Kč |





