
ZFBT-6GW+ | |
|---|---|
DigiKey Part Number | 3157-ZFBT-6GW+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBT-6GW+ |
Description | BIAS TEE / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 100kHz ~ 6GHz SMA Connectors |
Category | Frequency 100kHz ~ 6GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Bulk | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Bias Tee | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 041,56000 Kč | 3 041,56 Kč |
| 10 | 3 008,11000 Kč | 30 081,10 Kč |
| 25 | 2 974,08120 Kč | 74 352,03 Kč |
| 50 | 2 945,49440 Kč | 147 274,72 Kč |
| Unit Price without VAT: | 3 041,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 680,28760 Kč |











