
CBTEE-01-50-6000 | |
|---|---|
DigiKey Part Number | 744-1725-ND |
Manufacturer | |
Manufacturer Product Number | CBTEE-01-50-6000 |
Description | CONN BIAS TEE 50-6000MHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 50MHz ~ 6GHz |
Datasheet | Datasheet |
Category | Function Bias Tee |
Manufacturer Crystek Corporation | Frequency 50MHz ~ 6GHz |
Series | RF Type General Purpose |
Packaging Bulk | Mounting Type Connector Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 445,85000 Kč | 2 445,85 Kč |
| Unit Price without VAT: | 2 445,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 959,47850 Kč |










