RF IC Bias Tee General Purpose 1.5GHz ~ 28GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBT-K283+

DigiKey Part Number
3157-ZBT-K283+-ND
Manufacturer
Manufacturer Product Number
ZBT-K283+
Description
BIAS TEE / 2.92 CONN / ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee General Purpose 1.5GHz ~ 28GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.5GHz ~ 28GHz
Manufacturer
Mini-Circuits
RF Type
General Purpose
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Function
Bias Tee
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 622,90000 Kč7 622,90 Kč
106 794,07100 Kč67 940,71 Kč
256 628,27080 Kč165 706,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 622,90000 Kč
Unit Price with VAT:9 223,70900 Kč