
ZX85-40W-63-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX85-40W-63-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX85-40W-63-S+ |
Description | BIAS TEE / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 700MHz ~ 6GHz |
Category | Frequency 700MHz ~ 6GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
Function Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 965,32000 Kč | 5 965,32 Kč |
| Unit Price without VAT: | 5 965,32000 Kč |
|---|---|
| Unit Price with VAT: | 7 218,03720 Kč |











