
Z3BT-2R15G+ | |
|---|---|
DigiKey Part Number | 3157-Z3BT-2R15G+-ND |
Manufacturer | |
Manufacturer Product Number | Z3BT-2R15G+ |
Description | BIAS TEE / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 5MHz ~ 2.6GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 5MHz ~ 2.6GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 041,56000 Kč | 3 041,56 Kč |
| 10 | 3 008,11000 Kč | 30 081,10 Kč |
| 25 | 2 974,08120 Kč | 74 352,03 Kč |
| 50 | 2 945,49440 Kč | 147 274,72 Kč |
| Unit Price without VAT: | 3 041,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 680,28760 Kč |










