
FMAT7436 | |
|---|---|
DigiKey Part Number | 5328-FMAT7436-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7436 |
Description | VAR ATTN TYPE N JACK-N JACK 2-18 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 40dB 2 GHz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 2 GHz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 10W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 0dB ~ 40dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 825,93000 Kč | 22 825,93 Kč |
| 10 | 20 130,77100 Kč | 201 307,71 Kč |
| Unit Price without VAT: | 22 825,93000 Kč |
|---|---|
| Unit Price with VAT: | 27 619,37530 Kč |

