Enclosed AC DC Converters 2 Output 5V 12V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 2 Output 5V 12V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Keep your Raspberry Pi safe - Another Geek Moment | The Resident Geeks

RD-35A

DigiKey Part Number
1866-3983-ND
Manufacturer
Manufacturer Product Number
RD-35A
Description
AC/DC CONVERTER 5V 12V 32W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 12V 88 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
79%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC, 125 ~ 373 VDC
Size / Dimension
3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm)
Voltage - Output 1
5V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 2
12V
Minimum Load Required
Yes
Current - Output 1
4 A
Base Product Number
Current - Output 2
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 174
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1323,37000 Kč323,37 Kč
5308,67000 Kč1 543,35 Kč
10293,97200 Kč2 939,72 Kč
25285,57280 Kč7 139,32 Kč
Unit Price without VAT:323,37000 Kč
Unit Price with VAT:391,27770 Kč