Fluted Knob 0.200" (5.08mm) Shaft with Line on Skirt Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fluted Knob 0.200" (5.08mm) Shaft with Line on Skirt Plastic Black
1910EY
1910EY

1910EY

DigiKey Part Number
1722-1174-ND
Manufacturer
Manufacturer Product Number
1910EY
Description
KNOB FLUTED W/SKIRT 0.200" PLAST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.200" (5.08mm) Shaft with Line on Skirt Plastic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Fluted
Shaft Size
0.200" (5.08mm)
Diameter
0.535" (13.60mm), 0.748" (19.00mm) Skirt
Height
0.531" (13.50mm)
Indicator
Line on Skirt
Material
Plastic
Color
Black
Features
M3 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
565,85000 Kč329,25 Kč
1061,77600 Kč617,76 Kč
2557,08080 Kč1 427,02 Kč
5053,95640 Kč2 697,82 Kč
10051,16790 Kč5 116,79 Kč
25047,92416 Kč11 981,04 Kč
50045,76682 Kč22 883,41 Kč
1 00043,83353 Kč43 833,53 Kč
Manufacturers Standard Package
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč