Fluted Knob 0.187" (4.75mm) Shaft with Line on Skirt Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fluted Knob 0.187" (4.75mm) Shaft with Line on Skirt Phenolic Black
1910-G
1910-G

1910-G

DigiKey Part Number
1722-1175-ND
Manufacturer
Manufacturer Product Number
1910-G
Description
KNOB FLUTED W/SKIRT 0.187" PHEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.187" (4.75mm) Shaft with Line on Skirt Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Fluted
Shaft Size
0.187" (4.75mm)
Diameter
0.531" (13.49mm), 0.750" (19.05mm) Skirt
Height
0.500" (12.70mm)
Indicator
Line on Skirt
Material
Phenolic
Color
Black
Features
8-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
572,02400 Kč360,12 Kč
1067,61400 Kč676,14 Kč
2562,49840 Kč1 562,46 Kč
5059,10520 Kč2 955,26 Kč
10056,07730 Kč5 607,73 Kč
25052,55212 Kč13 138,03 Kč
50050,20790 Kč25 103,95 Kč
1 00048,10642 Kč48 106,42 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč