

F10308RSWCQ | |
|---|---|
DigiKey Part Number | CKN11861-ND |
Manufacturer | |
Manufacturer Product Number | F10308RSWCQ |
Description | SWITCH ROTARY 3POS 4A 125V |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T, Adjacent Contact 4A (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | F10308RSWCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (4.75mm Dia) | |
Actuator Length | 14.86mm | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Features | No Common Pin | |
Depth Behind Panel | 12.45mm | |
Panel Cutout Dimensions | Circular - 8.08mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 5 | 253,15200 Kč | 1 265,76 Kč |
| 10 | 237,04600 Kč | 2 370,46 Kč |
| 36 | 209,86333 Kč | 7 555,08 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |






