



F20308RS02Q | |
|---|---|
DigiKey Part Number | CKN11018-ND |
Manufacturer | |
Manufacturer Product Number | F20308RS02Q |
Description | SWITCH ROTARY 3POS 4A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T, Adjacent Contact 4A (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F20308RS02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T, Adjacent Contact | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (4.75mm Dia) | |
Actuator Length | 14.86mm | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | No Common Pin | |
Depth Behind Panel | 12.45mm | |
Panel Cutout Dimensions | Circular - 8.08mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 5 | 243,82800 Kč | 1 219,14 Kč |
| 10 | 228,33200 Kč | 2 283,32 Kč |
| 36 | 202,15250 Kč | 7 277,49 Kč |
| 72 | 189,19778 Kč | 13 622,24 Kč |
| 108 | 181,98269 Kč | 19 654,13 Kč |
| 252 | 167,71401 Kč | 42 263,93 Kč |
| 504 | 156,80589 Kč | 79 030,17 Kč |
| 1 008 | 146,53625 Kč | 147 708,54 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |





