

H20307RR05Q | |
|---|---|
DigiKey Part Number | CKN10958-ND |
Manufacturer | |
Manufacturer Product Number | H20307RR05Q |
Description | SWITCH ROTARY 3POS 12A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T, Adjacent Contact 12A (AC), 1A (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H20307RR05Q Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 7.29mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 3 | Contact Material Copper |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 2 | Termination Style Quick Connect - 0.110" (2.8mm) |
Circuit per Deck DP3T, Adjacent Contact | Depth Behind Panel 15.25mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.78mm Dia |
Current Rating (Amps) 12A (AC), 1A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 5 | 159,71000 Kč | 798,55 Kč |
| 10 | 149,56900 Kč | 1 495,69 Kč |
| 25 | 137,11680 Kč | 3 427,92 Kč |
| 54 | 127,42278 Kč | 6 880,83 Kč |
| 108 | 119,25889 Kč | 12 879,96 Kč |
| 270 | 109,21370 Kč | 29 487,70 Kč |
| 540 | 102,13506 Kč | 55 152,93 Kč |
| 1 026 | 95,95206 Kč | 98 446,81 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |










