

A11505RNZQ | |
|---|---|
DigiKey Part Number | CKN11793-ND |
Manufacturer | |
Manufacturer Product Number | A11505RNZQ |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A11505RNZQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 3 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP3T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 5 | 183,43800 Kč | 917,19 Kč |
| 10 | 171,78500 Kč | 1 717,85 Kč |
| 36 | 152,11306 Kč | 5 476,07 Kč |
| 72 | 142,38389 Kč | 10 251,64 Kč |
| 108 | 136,96333 Kč | 14 792,04 Kč |
| 252 | 126,25131 Kč | 31 815,33 Kč |
| 504 | 118,06250 Kč | 59 503,50 Kč |
| 1 008 | 110,35469 Kč | 111 237,53 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |











