



R20307RN02Q | |
|---|---|
DigiKey Part Number | CKN9888-ND |
Manufacturer | |
Manufacturer Product Number | R20307RN02Q |
Description | SWITCH ROTARY 3POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R20307RN02Q Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tube | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 3 | Contact Material Copper |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Through Hole |
Number of Poles per Deck 2 | Termination Style PC Pin |
Circuit per Deck DP3T, Adjacent Contact | Depth Behind Panel 10.29mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 5A (AC), 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 5 | 147,91000 Kč | 739,55 Kč |
| 10 | 138,50300 Kč | 1 385,03 Kč |
| 25 | 126,97920 Kč | 3 174,48 Kč |
| 50 | 118,87380 Kč | 5 943,69 Kč |
| 100 | 111,26420 Kč | 11 126,42 Kč |
| 250 | 101,90244 Kč | 25 475,61 Kč |
| 500 | 95,30656 Kč | 47 653,28 Kč |
| 1 000 | 89,09997 Kč | 89 099,97 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |










