
MRS 12V-19 | |
|---|---|
DigiKey Part Number | 3746-MRS12V-19-ND |
Manufacturer | |
Manufacturer Product Number | MRS 12V-19 |
Description | SWITCH ROTARY 100MA 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 9 Position SP9T 100mA (DC) AC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 9 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP9T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Flatted (5mm Dia) | |
Actuator Length | 5.80mm | |
Angle of Throw | 40° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 4.00mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 5 | 87,52000 Kč | 437,60 Kč |
| 10 | 81,97600 Kč | 819,76 Kč |
| 25 | 75,15600 Kč | 1 878,90 Kč |
| 50 | 70,37260 Kč | 3 518,63 Kč |
| 200 | 61,66065 Kč | 12 332,13 Kč |
| 400 | 57,69463 Kč | 23 077,85 Kč |
| 600 | 55,48442 Kč | 33 290,65 Kč |
| 1 000 | 52,80997 Kč | 52 809,97 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |











