

R10307RN02Q | |
|---|---|
DigiKey Part Number | CKN9887-ND |
Manufacturer | |
Manufacturer Product Number | R10307RN02Q |
Description | SWITCH ROTARY 3POS 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T, Adjacent Contact 5A (AC), 500mA (DC) 125 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R10307RN02Q Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 3 | Contact Material Copper |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP3T, Adjacent Contact | Depth Behind Panel 10.29mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 5A (AC), 500mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 5 | 117,04200 Kč | 585,21 Kč |
| 20 | 102,65900 Kč | 2 053,18 Kč |
| 40 | 96,12350 Kč | 3 844,94 Kč |
| 60 | 92,48567 Kč | 5 549,14 Kč |
| 100 | 88,08870 Kč | 8 808,87 Kč |
| 260 | 80,38600 Kč | 20 900,36 Kč |
| 500 | 75,47774 Kč | 37 738,87 Kč |
| 1 000 | 70,57365 Kč | 70 573,65 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |









