




KC43A30.001NLS | |
|---|---|
DigiKey Part Number | EG1958-ND |
Manufacturer | |
Manufacturer Product Number | KC43A30.001NLS |
Description | SWITCH ROTARY 3POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 350mA (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KC43A30.001NLS Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 30.00mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 3 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 4 | Depth Behind Panel 18.50mm |
Circuit per Deck 4P3T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 5 | 133,46400 Kč | 667,32 Kč |
| 10 | 124,98000 Kč | 1 249,80 Kč |
| 25 | 114,59040 Kč | 2 864,76 Kč |
| 50 | 107,27880 Kč | 5 363,94 Kč |
| 231 | 92,67481 Kč | 21 407,88 Kč |
| 462 | 86,68584 Kč | 40 048,86 Kč |
| 693 | 83,34782 Kč | 57 760,04 Kč |
| 1 155 | 79,30772 Kč | 91 600,42 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |






