



MB03L1NZQF | |
|---|---|
DigiKey Part Number | CKN11205-ND |
Manufacturer | |
Manufacturer Product Number | MB03L1NZQF |
Description | SWITCH ROTARY 3POS 250MA 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 250mA (AC/DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MB03L1NZQF Models |
Category | Voltage Rating - DC 28 V |
Manufacturer C&K | Actuator Type Flatted (3.17mm Dia) |
Series | Actuator Length 10.16mm |
Packaging Tray | Angle of Throw 36° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 3 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Features IP67 - Dust Tight, Waterproof |
Circuit per Deck DP3T | Depth Behind Panel 14.86mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.60mm Dia |
Current Rating (Amps) 250mA (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,77000 Kč | 634,77 Kč |
| 5 | 544,98200 Kč | 2 724,91 Kč |
| 10 | 510,23000 Kč | 5 102,30 Kč |
| 25 | 467,51640 Kč | 11 687,91 Kč |
| 80 | 418,09638 Kč | 33 447,71 Kč |
| 160 | 390,96963 Kč | 62 555,14 Kč |
| 320 | 365,43541 Kč | 116 939,33 Kč |
| 560 | 355,76123 Kč | 199 226,29 Kč |
| Unit Price without VAT: | 634,77000 Kč |
|---|---|
| Unit Price with VAT: | 768,07170 Kč |











