Rotary Switch 3 Position SP3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position SP3T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
A10303RNZQ
A10303RNZQ

A10303RNZQ

DigiKey Part Number
CKN9822-ND
Manufacturer
Manufacturer Product Number
A10303RNZQ
Description
SWITCH ROTARY 3POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A10303RNZQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
125 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
9.53mm
Part Status
Active
Angle of Throw
30°
Number of Positions
3
Contact Material
Silver (Ag)
Index Stops
Fixed
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP3T
Depth Behind Panel
20.83mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 9.80mm Dia
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 720
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,90000 Kč220,90 Kč
5189,73800 Kč948,69 Kč
10177,66400 Kč1 776,64 Kč
36157,31000 Kč5 663,16 Kč
72147,24556 Kč10 601,68 Kč
108141,63926 Kč15 297,04 Kč
252130,55758 Kč32 900,51 Kč
504122,08754 Kč61 532,12 Kč
1 008114,11434 Kč115 027,25 Kč
Manufacturers Standard Package
Unit Price without VAT:220,90000 Kč
Unit Price with VAT:267,28900 Kč