




M20-1061000 | |
|---|---|
DigiKey Part Number | 952-2225-ND |
Manufacturer | |
Manufacturer Product Number | M20-1061000 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1061000 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,46680 Kč | 186,67 Kč |
| 50 | 7,10580 Kč | 355,29 Kč |
| 100 | 6,76560 Kč | 676,56 Kč |
| 250 | 6,34224 Kč | 1 585,56 Kč |
| 500 | 6,03902 Kč | 3 019,51 Kč |
| 1 000 | 5,75030 Kč | 5 750,30 Kč |
| 3 000 | 5,32124 Kč | 15 963,72 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |















