



A10403RNCQ | |
|---|---|
DigiKey Part Number | CKN11777-ND |
Manufacturer | |
Manufacturer Product Number | A10403RNCQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A10403RNCQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 4 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount, Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP4T | Depth Behind Panel 14.48mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| 5 | 207,29200 Kč | 1 036,46 Kč |
| 10 | 194,12700 Kč | 1 941,27 Kč |
| 36 | 171,88611 Kč | 6 187,90 Kč |
| 72 | 160,87972 Kč | 11 583,34 Kč |
| 108 | 154,75139 Kč | 16 713,15 Kč |
| 252 | 142,63476 Kč | 35 943,96 Kč |
| 504 | 133,37230 Kč | 67 219,64 Kč |
| 1 008 | 124,65354 Kč | 125 650,77 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |











