
NR01104ANG13-1C | |
|---|---|
DigiKey Part Number | 360-3631-ND |
Manufacturer | |
Manufacturer Product Number | NR01104ANG13-1C |
Description | SWITCH ROTARY 4POS 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 0.4VA (AC/DC) 28 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NR01104ANG13-1C Models |
Category | Voltage Rating - AC 28 V |
Manufacturer NKK Switches | Voltage Rating - DC 28 V |
Series | Actuator Type Knob |
Packaging Bulk | Actuator Length 7.00mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 4 | Contact Material Beryllium Copper |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP4T | Depth Behind Panel 10.50mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,78000 Kč | 348,78 Kč |
| 5 | 299,43200 Kč | 1 497,16 Kč |
| 10 | 280,38600 Kč | 2 803,86 Kč |
| 25 | 256,99040 Kč | 6 424,76 Kč |
| 50 | 240,53620 Kč | 12 026,81 Kč |
| 100 | 225,06710 Kč | 22 506,71 Kč |
| 250 | 206,01892 Kč | 51 504,73 Kč |
| 500 | 192,59114 Kč | 96 295,57 Kč |
| 1 000 | 183,73250 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 348,78000 Kč |
|---|---|
| Unit Price with VAT: | 422,02380 Kč |








