
AT3009A | |
|---|---|
DigiKey Part Number | 360-3648-ND |
Manufacturer | |
Manufacturer Product Number | AT3009A |
Description | ROTARY KNOB NR01 BLACK FLANGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knob - Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Knob - Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 32,27400 Kč | 322,74 Kč |
| 25 | 31,02680 Kč | 775,67 Kč |
| 50 | 30,11540 Kč | 1 505,77 Kč |
| 100 | 29,23130 Kč | 2 923,13 Kč |
| 250 | 28,10036 Kč | 7 025,09 Kč |
| 500 | 27,27346 Kč | 13 636,73 Kč |
| 1 000 | 26,47113 Kč | 26 471,13 Kč |
| 5 000 | 24,69697 Kč | 123 484,85 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |













