
NR01104ANG13-2C | |
|---|---|
DigiKey Part Number | 360-3634-ND |
Manufacturer | |
Manufacturer Product Number | NR01104ANG13-2C |
Description | SWITCH ROTARY 4POS 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 0.4VA (AC/DC) 28 VAC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NR01104ANG13-2C Models |
Category | Voltage Rating - AC 28 V |
Manufacturer NKK Switches | Voltage Rating - DC 28 V |
Series | Actuator Type Knob |
Packaging Bulk | Actuator Length 10.80mm |
Part Status Active | Angle of Throw 45° |
Number of Positions 4 | Contact Material Beryllium Copper |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 1 | Mounting Type Through Hole |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP4T | Depth Behind Panel 10.50mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,66000 Kč | 354,66 Kč |
| 5 | 304,47200 Kč | 1 522,36 Kč |
| 10 | 285,11100 Kč | 2 851,11 Kč |
| 25 | 261,31600 Kč | 6 532,90 Kč |
| 50 | 244,57640 Kč | 12 228,82 Kč |
| 100 | 228,84460 Kč | 22 884,46 Kč |
| 250 | 209,47436 Kč | 52 368,59 Kč |
| 500 | 195,81936 Kč | 97 909,68 Kč |
| 1 000 | 187,14468 Kč | 187 144,68 Kč |
| Unit Price without VAT: | 354,66000 Kč |
|---|---|
| Unit Price with VAT: | 429,13860 Kč |







