

A10405RNZQ | |
|---|---|
DigiKey Part Number | CKN10614-ND |
Manufacturer | |
Manufacturer Product Number | A10405RNZQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10405RNZQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Tray | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 4 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP4T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 5 | 201,95800 Kč | 1 009,79 Kč |
| 10 | 189,15000 Kč | 1 891,50 Kč |
| 36 | 167,47083 Kč | 6 028,95 Kč |
| 72 | 156,74722 Kč | 11 285,80 Kč |
| 108 | 150,77926 Kč | 16 284,16 Kč |
| 252 | 138,97591 Kč | 35 021,93 Kč |
| 504 | 129,95387 Kč | 65 496,75 Kč |
| 1 008 | 121,46093 Kč | 122 432,62 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |











