



A10305RNZQ | |
|---|---|
DigiKey Part Number | CKN9823-ND |
Manufacturer | |
Manufacturer Product Number | A10305RNZQ |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A10305RNZQ Models |
Category | Voltage Rating - AC 125 V |
Manufacturer C&K | Voltage Rating - DC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 3 | Contact Material Silver (Ag) |
Index Stops Fixed | Contact Finish Silver |
Number of Decks 1 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP3T | Depth Behind Panel 20.83mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.80mm Dia |
Current Rating (Amps) 2.5A (AC), 350mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 5 | 181,25400 Kč | 906,27 Kč |
| 10 | 169,74800 Kč | 1 697,48 Kč |
| 36 | 150,31056 Kč | 5 411,18 Kč |
| 72 | 140,69250 Kč | 10 129,86 Kč |
| 108 | 135,33796 Kč | 14 616,50 Kč |
| 252 | 124,75313 Kč | 31 437,79 Kč |
| 504 | 116,66347 Kč | 58 798,39 Kč |
| 1 008 | 109,04836 Kč | 109 920,75 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |







